AB6M-M1P-B

IDEC
199-AB6MM1PB
AB6M-M1P-B

Mfr.:

Description:
Pushbutton Switches 16mm Pushbutton Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
12
Expected 5/26/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,31 € 13,31 €
12,68 € 126,80 €
11,95 € 298,75 €
11,91 € 595,50 €
11,09 € 1.109,00 €
11,03 € 2.757,50 €
10,87 € 5.435,00 €
10,85 € 10.850,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
REACH - SVHC:
A6
Standard Switches
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
Round, Flat
3 A
250 VDC
250 VAC
IP65
Quick Connect
Black
Gold
Actuator Length: 9 mm
Brand: IDEC
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.