AB6M-M1-W

IDEC
199-AB6MM1W
AB6M-M1-W

Mfr.:

Description:
Pushbutton Switches 16mm Pushbutton White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,70 € 14,70 €
14,59 € 145,90 €
11,27 € 281,75 €
10,66 € 533,00 €
10,10 € 1.010,00 €
9,45 € 2.362,50 €
9,02 € 4.510,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
REACH - SVHC:
A6
Standard Switches
Panel Mount
3 A
250 VDC
250 VAC
Quick Connect
Gold
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99