AB6M-M1-B

IDEC
199-AB6MM1B
AB6M-M1-B

Mfr.:

Description:
Pushbutton Switches 16mm Pushbutton Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,62 € 12,62 €
11,36 € 113,60 €
10,64 € 266,00 €
9,89 € 494,50 €
9,49 € 2.372,50 €
9,18 € 4.590,00 €
9,16 € 9.160,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
REACH - SVHC:
A6
Standard Switches
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
Round, Flat
3 A
250 VDC
250 VAC
IP40
Quick Connect
Black
Gold
Actuator Length: 9 mm
Brand: IDEC
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.