AB6M-A1P-MY

IDEC
199-AB6MA1PMY
AB6M-A1P-MY

Mfr.:

Description:
Pushbutton Switches 16mm Pushbutton Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,61 € 20,61 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
REACH - SVHC:
A6
Standard Switches
Non-Illuminated
SPDT
Panel Mount
ON - OFF
Round, Flat
3 A
250 VDC
250 VAC
IP40
Quick Connect
Yellow
Gold
Actuator Length: 9 mm
Brand: IDEC
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.