AB6H-M1P-Y

IDEC
199-AB6HM1PY
AB6H-M1P-Y

Mfr.:

Description:
Pushbutton Switches 16mm Pushbutton Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,55 € 15,55 €
14,96 € 149,60 €
14,48 € 362,00 €
13,85 € 692,50 €
13,36 € 1.336,00 €
12,83 € 3.207,50 €
12,39 € 6.195,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
A6
Standard Switches
Non-Illuminated
Panel Mount
3 A
250 VDC
250 VAC
Quick Connect
Gold
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99