AB6H-M1-Y

IDEC
199-AB6HM1Y
AB6H-M1-Y

Mfr.:

Description:
Pushbutton Switches 16mm Pushbutton Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,98 € 13,98 €
13,92 € 139,20 €
13,55 € 338,75 €
13,00 € 650,00 €
12,58 € 1.258,00 €
12,15 € 3.037,50 €
11,84 € 5.920,00 €
11,80 € 11.800,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
A6
Standard Switches
Non-Illuminated
Panel Mount
3 A
250 VDC
250 VAC
Quick Connect
Gold
Brand: IDEC
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.