AB6H-M1-B

IDEC
199-AB6HM1B
AB6H-M1-B

Mfr.:

Description:
Pushbutton Switches 16mm Pushbutton Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,87 € 14,87 €
14,09 € 140,90 €
13,87 € 346,75 €
13,28 € 664,00 €
12,82 € 1.282,00 €
12,33 € 3.082,50 €
11,94 € 5.970,00 €
11,77 € 11.770,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
A6
Standard Switches
Non-Illuminated
SPDT
Panel Mount
OFF - (ON)
Rectangular, Bezel
3 A
250 VDC
250 VAC
IP40
Quick Connect
Gold
Brand: IDEC
Color: Black
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.