AB6H-BK2-G-ENGRAVED

IDEC
199-AB6HBK2GENGRAVED
AB6H-BK2-G-ENGRAVED

Mfr.:

Description:
Switch Bezels / Switch Caps A6 L6 Green Button ENGRAVED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,54 € 27,54 €
22,58 € 225,80 €
21,98 € 549,50 €
21,22 € 1.061,00 €
20,61 € 2.061,00 €
20,00 € 5.000,00 €
19,93 € 9.965,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Bezels / Switch Caps
Green
IP65
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Quick Connect
Voltage Rating DC: 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.