AB6H-BK1-Y

IDEC
199-AB6HBK1Y
AB6H-BK1-Y

Mfr.:

Description:
Switch Bezels / Switch Caps Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
2,27 € 227,00 €
2,18 € 545,00 €
2,12 € 1.060,00 €
2,05 € 2.050,00 €
2,03 € 5.075,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Bezels / Switch Caps
Standard Switches
Yellow
IP40
A6
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Quick Connect
Voltage Rating DC: 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.