AB6H-A2P-G

IDEC
199-AB6HA2PG
AB6H-A2P-G

Mfr.:

Description:
Pushbutton Switches 16mm Pushbutton Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,89 € 18,89 €
18,56 € 185,60 €
17,97 € 449,25 €
17,48 € 874,00 €
17,05 € 1.705,00 €
16,76 € 4.190,00 €
16,69 € 8.345,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
A6
Standard Switches
Non-Illuminated
DPDT
Panel Mount
OFF - ON
Rectangular, Bezel
3 A
250 VDC
250 VAC
IP65
Quick Connect
Gold
Brand: IDEC
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99