AB6G-M2P-B

IDEC
199-AB6GM2PB
AB6G-M2P-B

Mfr.:

Description:
Pushbutton Switches RECT 3SIDES PB IP40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
16,78 € 167,80 €
16,50 € 412,50 €
16,22 € 811,00 €
15,84 € 1.584,00 €
15,57 € 3.892,50 €
15,41 € 7.705,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Standard Switches
Non-Illuminated
DPST
Panel Mount
OFF - (ON)
Rectangular, Bezel
3 A
250 VDC
250 VAC
IP40
Quick Connect
Black
Gold
Brand: IDEC
Color: Black
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.