ISB-100-A-802

ICE Components
911-ISB-100-A-802
ISB-100-A-802

Mfr.:

Description:
Current Sensors – Industrial Industrial Current Transducer DC 90kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,53 € 27,53 €
23,23 € 116,15 €
21,59 € 215,90 €
19,59 € 489,75 €
18,21 € 1.092,60 €
17,15 € 2.058,00 €
17,14 € 5.142,00 €
16,08 € 8.683,20 €

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Sensors – Industrial
RoHS:  
100 A
Open Loop
3 us
0.6 %
0 Hz to 200 kHz
Brand: ICE Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 19.8 mm
Isolation Voltage: 4.3 kVrms
Length: 28 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Output Voltage: 10 V
Packaging: Tray
Product Type: Industrial Current Sensors
Series: ISB-802
Factory Pack Quantity: 60
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: ISB
Type: Current Sense Module
Width: 21.2 mm
Unit Weight: 22,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030337000
CNHTS:
9030339001
CAHTS:
8542390000
USHTS:
9030333800
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ISB Current Sense Transducers

ICE Components ISB Current Sense Transducers feature a factory customizable current range and standard ratings up to 670A. The ISB components offer easy installation and provide a DC to 200kHz frequency range, 0.6% accuracy, and 0.1% linearity. These ICE Components current sense transducers also feature response times as low as 3µs. The ISB devices are ideal for use in a variety of applications, including DC-DC and AC-DC converters, battery management, solar power systems, motor drives, and more.