GT06-111-100

ICE Components
911-GT06-111-100
GT06-111-100

Mfr.:

Description:
Pulse Transformers Gate Drive Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.837
Expected 8/17/2026
9.600
Expected 9/14/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,87 € 4,87 €
4,25 € 42,50 €
3,80 € 95,00 €
3,67 € 183,50 €
3,55 € 355,00 €
3,42 € 855,00 €
3,35 € 1.675,00 €
Full Reel (Order in multiples of 1200)
3,21 € 3.852,00 €
3,13 € 7.512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Pulse Transformers
RoHS:  
1:1:1
2 mH
100 V/us
SMD/SMT
16 mm
11 mm
7.5 mm
Brand: ICE Components
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Reverse Bayonet Coupling Connectors
Product Type: Pulse Transformers
Series: GT06
Factory Pack Quantity: 1200
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 2,756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99

Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

GT06 Gate Drive Transformers

ICE Components GT06 Gate Drive Transformers feature 12.5mm creepage/clearance and 40kHz to 350kHz frequency optimization. The surface-mount devices operate in a temperature range from -40°C to +130°C and meet UL 94V-0 requirements. Measuring 16mm x 11mm x 7.5mm (LxWxH), these ICE Components GT06 Gate Drive Transformers are suitable for signal transformers across isolation barriers and pick-and-place applications.