GT04-111-252-B

ICE Components
911-GT04-111-252-B
GT04-111-252-B

Mfr.:

Description:
Pulse Transformers Gate Drive Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
4,10 € 41,00 €
3,34 € 83,50 €
3,24 € 162,00 €
3,14 € 314,00 €
3,01 € 752,50 €
2,92 € 1.460,00 €
2,83 € 2.830,00 €

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Pulse Transformers
RoHS:  
3.96 mH
20.57 mm
12.19 mm
19.05 mm
Brand: ICE Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 4.5 kV
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: GT04
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Through Hole
Unit Weight: 7,267 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504329000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99

Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

GT04 Gate Drive Transformers

ICE Components GT04 Gate Drive Transformers meet safety isolation requirements and are available in UL Class F (+155°C) and Economical Class B (+130°C) versions. These devices are designed for frequencies of 20kHz to 300kHz with an operating temperature range of -40°C to +130°C. ICE Components GT04 Gate Drive Transformers are ideal for signal transformers across isolation barriers, offline AC/DC converters, and high-powered DC/DC converters.