CT10-100

ICE Components
911-CT10-100
CT10-100

Mfr.:

Description:
Current Transformers - Board Mount 40A 14mH 1:100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.615
Expected 9/14/2026
3.630
Expected 10/20/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
3,02 € 30,20 €
2,61 € 65,25 €
2,54 € 127,00 €
2,45 € 245,00 €
2,42 € 605,00 €
2,40 € 1.200,00 €
2,30 € 2.300,00 €
2,25 € 5.445,00 €

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
Radial
14.5 mm
13 mm
15.8 mm
Brand: ICE Components
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Current Transformers
Factory Pack Quantity: 1210
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT10 Current Sense Transformers

ICE Components CT10 Current Sense Transformers are optimized for frequencies from 10kHz to 400kHz with full selections of turns ratios. These devices are designed to withstand primary current ratings for up to 40A with an operating temperature range of -40°C to +130°C. ICE Components CT10 Current Sense Transformers are ideal for DC/DC converters and AC/DC converters.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.