CT06-100

ICE Components
911-CT06-100
CT06-100

Mfr.:

Description:
Current Transformers - Board Mount Current Sense Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 811

Stock:
811 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,81 € 28,10 €
2,59 € 64,75 €
2,55 € 127,50 €
Full Reel (Order in multiples of 1000)
2,22 € 2.220,00 €
2,16 € 4.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
1.4 mH
18 A
1:100
4.8 Ohms
SMD/SMT
6.7 mm
6.5 mm
5 mm
Brand: ICE Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Factory Pack Quantity: 1000
Subcategory: Transformers
Voltage Time - Et: 54 V/us
Unit Weight: 1,049 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99