1D23A-220M

ICE Components
911-1D23A-220M
1D23A-220M

Mfr.:

Description:
Power Inductors - Leaded Class D Inductor 22uH 9.6mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.747

Stock:
1.747 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
3,99 € 39,90 €
3,65 € 91,25 €
3,13 € 156,50 €
2,87 € 287,00 €
2,78 € 695,00 €
2,61 € 1.305,00 €
2,52 € 2.520,00 €
2,42 € 4.840,00 €

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Shielded
22 uH
20 %
9.4 A
9.6 mOhms
18.5 A
- 40 C
+ 130 C
Standard
PCB Mount
24 mm
23 mm
21.2 mm
Ferrite
1D23A
Tray
Application: Class D Audio Amplifier
Brand: ICE Components
Core Type: Molded
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 44,365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Class D Inductors

ICE Components Class D Inductors feature a small footprint. These products utilize a shielded design for low EMI, while the ferrite material is designed for audio applications. ICE Components Class D Inductors are ideal for use in Class D audio amplifiers.

Fixed Inductors

ICE Components Fixed Inductors are ideal for a wide array of applications like audio amplifiers, DC/DC converters, high current, and output filtering in flyback applications.