1D14A-100M

ICE Components
911-1D14A-100M
1D14A-100M

Mfr.:

Description:
Power Inductors - Leaded Class D Inductor 10uH 9mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 878

Stock:
878
Can Dispatch Immediately
On Order:
1.000
Expected 6/2/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
2,49 € 24,90 €
2,43 € 60,75 €
2,26 € 226,00 €
2,23 € 557,50 €
1,78 € 890,00 €
1,61 € 1.610,00 €
1,51 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Shielded
10 uH
20 %
7.5 A
9 mOhms
11 A
- 40 C
+ 130 C
Standard
PCB Mount
15 mm
16.3 mm
10.5 mm
Ferrite
1D14A
Tray
Application: Class D Audio Amplifier
Brand: ICE Components
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99