STP-K121-KITA

IBASE
103-STP-K121-KITA
STP-K121-KITA

Mfr.:

Description:
Motion Controllers motors w. Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Motion Controllers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
STP-K121
Motion Controllers
DIN Rail Mount
Digital
75 mm x 140 mm x 48 mm
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: Ethernet, Full-Duplex
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Number of Inputs: 1 Input
Number of Outputs: 1 Output
Subcategory: Controllers
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0