SI-EXT-312

IBASE
103-SI-EXT-312
SI-EXT-312

Mfr.:

Description:
Ethernet Cables / Networking Cables SI COM CABLE,DSUB-9M=>RJ45-10M 150cm #EXT-312 (10 pin)

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,59 € 14,59 €
12,64 € 126,40 €
11,98 € 299,50 €
11,81 € 590,50 €
10,41 € 1.041,00 €
9,73 € 2.432,50 €
9,04 € 4.520,00 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cable Assembly
DB9
RJ45
Male / Male
10 m (32.808 ft)
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ethernet Cables / Networking Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99