SI-60E

IBASE
103-SI-60E
SI-60E

Mfr.:

Description:
Industrial Box PCs (DS), Book-Size Signage Player with MBD60E (w/ AMD E8860 for 12 x HDMI), with 4th Gen. Intel Core (DT) i7-4770S processor, 4x 8GB DDR3 DIMM, 2.5 128GB SSD and 250W PSU.

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Industrial Box PCs
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
REACH - SVHC:
8 GB
Brand: IBASE
Installed RAM: 8 GB
Processor Brand: Intel
Product Type: Industrial PCs
Series: SI-60E
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 6,449 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471410150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.