RP-103-SMC

IBASE
103-RP-103-SMC
RP-103-SMC

Mfr.:

Description:
Modules Accessories 8QM/8M/8M Mini SMARC 2.1 Carrier board , USB3.0, USB OTG, MicroSD, SATA, COM, Gbe LAN, M.2 Key-E, mPCIe with SIM socket, I2S, UART, SPI, CAN, LVDS, HDMI, MIPI-CSI, . and TBD for others.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Modules Accessories
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
REACH - SVHC:
Carrier Boards
RM-N8M, RM-N8MMI
Brand: IBASE
Description/Function: Carrier Board Compliant with SMARC V2.0 CPU Module
Dimensions: 147 mm x 102 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V to 24 V
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471607000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP-103-SMC SMARC™ 2.0 Carrier Board

iBASE Technology RP-103-SMC SMARC™ 2.0 Carrier Board is compliant with RM-N8M and RM-N8MMI series SMARC 2.0 CPU modules. iBASE RP-103-SMC features a rich I/O connectivity, including one 12-24VDC-in jack, one RJ45 Gigabit LAN, two USB3.0, one OTG Micro USB2.0, one HDMI 2.0, and one COM (RS-232/422/485 by switch).