RM-N8M-D308I

IBASE
103-RM-N8M-D308I
RM-N8M-D308I

Mfr.:

Description:
Computer-On-Modules - COM NXP Cortex -A53 i.MX 8M Dual Industrial grade 1.3GHz, 3GB LPDDR4, 8GB MLC eMMC onboard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
SMARC v2.0
NXP
i.MX 8M
1.3 GHz
CSI, DSI, GPIO, HDMI, I2C, LAN, MIPI, PCIe, SPI, UART, USB
- 40 C
+ 85 C
82 mm x 50 mm
Battery Backup Switching: No Backup Battery
Brand: IBASE
Flash: 8 GB
Memory Size: 3 GB
Memory Type: LPDDR4
Processor Series: i.MX 8M
Product Type: Computer-On-Modules - COM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

RM-N8M SMARC™ 2.0 CPU Modules

iBase Technology RM-N8M SMARC™ 2.0 CPU Modules use 64-bit NXP i.MX8M application processors with Arm® technologies for industrial and transportation computing solutions. iBase RM-N8M Series scalable platforms power various embedded systems with flexible and expandable features for smart factory, imaging, machine vision, gateway, in-flight entertainment, and rolling stock applications, including passenger information, entertainment, and communications systems.