RM-F6SO-SMC

IBASE
103-RM-F6SO-SMC
RM-F6SO-SMC

Mfr.:

Description:
System-On-Modules - SOM RISC,SMARC,iMX6 Solo,1G DDR3 LAN,80mm x 50mm,4GB eMMC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,17 € 132,17 €
128,23 € 641,15 €
126,34 € 1.263,40 €
122,73 € 2.454,60 €
120,16 € 6.008,00 €
117,68 € 11.768,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: System-On-Modules - SOM
RoHS:  
SMARC
Freescale
i.MX 6Solo
1 GHz
CAN, CSI, I2C, LAN, MMC/SDIO, PCIe, SDPIF, SPI, UART, USB
- 20 C
+ 60 C
82 mm x 50 mm
Brand: IBASE
Cache Memory: 512 kB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: SMARC module with Freescale i.MX6 Solo Cortex-A9 1GHz SoC
Memory Size: 1 GB
Memory Type: DDR3
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471607000
MXHTS:
8471600499
ECCN:
4A994