MPCI-IBD188

IBASE
103-MPCI-IBD188
MPCI-IBD188

Mfr.:

Description:
Interface Modules mPCIe,USB to 8x RS232 w/cable kit (RoHS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Interface Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Expansion Modules
mPCIe to RS-232
8 Port
mPCIe, RS-232
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Mini PCI-E cards for expansion
Dimensions: 50.95 mm x 30 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 236,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

IBD-188 Mini PCI-E Serial Ports Adaptor Card

IBASE Technology IBD-188 Mini PCI-E Serial Ports Adaptor Card is used for expansion. This expansion card is a PCI-E to 8 port RS232 Interface with a cable kit. The IBD-188 is upgradeable, flexible, and serviceable. The size of the adaptor card is 50.95mm x 30mm and is RoHS Compliant.