MPCI-IBD181

IBASE
103-MPCI-IBD181
MPCI-IBD181

Mfr.:

Description:
Interface Modules mPCIe,1xCOM Card (Half size) (RoHS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,92 € 25,92 €
25,57 € 255,70 €
24,90 € 622,50 €
24,60 € 1.230,00 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Interface Modules
RoHS:  
Expansion Modules
mPCIe to RS-232
1 Port
mPCIe, RS-232
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Mini PCI-E cards for expansion
Dimensions: 26.8 mm x 30 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
MXHTS:
85429001
ECCN:
4A994