MI995VF-8400

IBASE
103-MI995VF-8400
MI995VF-8400

Mfr.:

Description:
Single Board Computers ITX, Intel Core i5-8400H (2.5Ghz 4.2GHz)+ CPU cooler, QM370 PCH, DDR4 SO-DIMM, w/219LM GbE LAN x 1 + I211AT GbE LAN x 1, Display( HDMI (2.0a)/DisplayPort/DVI-D/eDP), SATA III x 4, COM x 6, PCI-E(16x) x 1, M.2 x 2, MiniCIe x 1, Supporting vPro, iAMT 1

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
848,59 € 848,59 €
799,80 € 7.998,00 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
MI995
Mini-ITX
Intel
Core i5
Core i5
32 GB
0 GB
3.3 V, 5 V, 12 V
0 C
+ 60 C
170 mm x 170 mm
Brand: IBASE
Chipsets: QM370
Memory Type: DDR4-2666
Processor Series: i5-8400H
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.