MI988F-1202

IBASE
103-MI988F-1202
MI988F-1202

Mfr.:

Description:
Single Board Computers ITX, AMD Ryzen V1202B DC APU (2.3GHz/3.3GHz) onboard with CPU cooler, w/ I211AT GbE LANx2, HDMI (2.0) + DisplayPort + eDP or 24-bit LVDS(Dual channel), COMx6, PCIe(8x) x1, MiniPCIe x 1, M.2 (M2280) x 1, iSAMRT 3.5, +12V-+24V DC-in (RoHS2)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
650,07 € 650,07 €
633,07 € 6.330,70 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
MI988
Mini-ITX
AMD
APU V1202B
APU V1202B
2.3 GHz, 3.3 GHz
32 GB
0 GB
12 V to 24 V
0 C
+ 60 C
170 mm x 170 mm
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR4-2666
Processor Series: AMD Ryzen V1000
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MI988 Mini-ITX Motherboards

iBASE Technology MI988 Mini-ITX Motherboards are based on the latest AMD Ryzen Embedded V1000 processor family. With the 14nm architecture, the AMD Ryzen Embedded V1000 processor combines the processing power of the advanced AMD 'Zen' CPU and 'Vega' graphics architecture in a single chip. Three models are available with quad- and dual-core APUs (AMD Ryzen Embedded V1807B, V1756B, and V1202B). Measuring 170mm x 170mm, iBASE MI988 Mini-ITX Motherboards feature a wide-range power input of 12V to 24V.