MI970F

IBASE
103-MI970F
MI970F

Mfr.:

Description:
Single Board Computers MINI-ITX SBC Intel HM67 Corei3/5/7/Cel

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mini-ITX
Intel
Celeron, Core i3/i5/i7
Celeron, Core i3/i5/i7
2.4 GHz
12 V
Ethernet, RS-232/422/485, SATA, USB
0 C
+ 60 C
170 mm x 170 mm
Bulk
Brand: IBASE
Chipsets: HM67
Description/Function: Intel HM76 Mini-ITX motherboard with DVI-I, DVI-D, DisplayPort, dual gigabit LAN, EuP/ErP compliant, iSMART
Memory Size: 16 GB
Memory Type: DDR3
Processor Series: Intel Core i3/i5/i7, Intel Celeron
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.