MI888

IBASE
103-MI888
MI888

Mfr.:

Description:
Single Board Computers MINI-ITX SBC Intel Atom N450 1.66GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
247,68 € 247,68 €
244,42 € 2.444,20 €
241,49 € 6.037,25 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
Mini-ITX
Intel
Atom N450
Atom N450
1.66 GHz
12 V
Ethernet, RS-232/422/485, SATA, USB
0 C
+ 60 C
170 mm x 170 mm
Bulk
Brand: IBASE
Chipsets: 82801HBM
Description/Function: Intel Atom N450 1.66 GHz processor Mini-ITX motherboard with VGA, 1x PCI-E GbE LAN, with heatsink
Memory Size: 2 GB
Memory Type: DDR2
Processor Series: Intel Atom N450
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994

MI888 / MI889 / MI890 Mini-ITX Motherboards

IBASE Technology's MI888 / MI889 / MI890 Mini-ITX Motherboards integrate with the Intel® Atom™ N450/D510 or N455/D425/D525 Processors and various controllers, graphic cores or chipsets. The MI888 features a single-channel DDR2 integrated memory controller (with DDR2-667MHz SO-DIMM on board) and display interfaces for VGA CRT and 18-bit single channel LVDS output. The MI889 supports up to 2GB of non-ECC system memory in a single DDR2 socket, dual display (VGA and LVDS), dual Gigabit Ethernet, four serial ports, two SATA interfaces, and eight USB 2.0 ports. The MI890 is equipped with four serial ports, two SATA II (3.0 Gbps) connectors, two Gigabit Ethernet, eight USB ports, and one CF Type II socket.
Learn More