MB995VF

IBASE
103-MB995VF
MB995VF

Mfr.:

Description:
Single Board Computers ATX, LGA1151 Core i7/i5/i3, Q370 CH, I219LM+Intel I211AT GbE, VGA (HDMI 2.0/DVI-D/DisplayPort), SATAIII x4, COM x 6 (RS232/422/485 x2+RS232 x4), PCIe(16x)+PCIe(4x)+PCIe(1x)+ 3xPCI, Mini PCIe+M.2(M-key)+M.2(E-key),iAMT11.6,TPM(2.0),iSMART(RoHS)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
403,13 € 403,13 €
398,29 € 1.991,45 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
MB995
Intel
Core i3/i5/i7, Xeon E
Core i3/i5/i7, Xeon E
4.7 GHz
64 GB
0 GB
3.3 V, 5 V, 12 V
0 C
+ 60 C
305 mm x 244 mm
Brand: IBASE
Chipsets: Q370
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR4-2666
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0