MB995VF-C246

IBASE
103-MB995VF-C246
MB995VF-C246

Mfr.:

Description:
Single Board Computers ATX, LGA1151 Xeon & Core i7/i5/i3, C246 PCH, DDR4 U-DIMMx4,I219LM+Intel I210AT GbE, VGA (HDMI 2.0/DVI-D/DisplayPort), SATAIII x6, COM x 6, PCIe(16x)+PCIe(4x)+PCIe(1x)+ 3 x PCI, Mini PCIe + M.2 x 2(M2280 + E2230), iAMT11.6 ,TPM(2.0), iSMART (RoHS2)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
454,26 € 454,26 €
427,01 € 4.270,10 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
REACH - SVHC:
MB995
ATX
Intel
Core i3/i5/i7, Xeon E
Core i3/i5/i7, Xeon E
4.7 GHz
64 GB
0 GB
3.3 V, 5 V, 12 V
Audio, DP, DVI-D, Ethernet, HDMI, mPCIe, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1
0 C
+ 60 C
305 mm x 244 mm
Brand: IBASE
Chipsets: C246
Memory Type: DDR4-2666
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542900000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.