MB961F

IBASE
103-MB961F
MB961F

Mfr.:

Description:
Single Board Computers mATX LGA1155 H61 2*GL DVI HDMI LVDS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
258,38 € 258,38 €
254,97 € 2.549,70 €
251,91 € 6.297,75 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
Micro-ATX
Intel
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7, Pentium
3.4 GHz
12 V
Ethernet, RS-232/422/485, SATA, USB
0 C
+ 60 C
244 mm x 244 mm
Bulk
Brand: IBASE
Chipsets: H61
Description/Function: LGA1155 H61 Micro ATX motherboard with HDMI, DVI-I and LVDS, dual gigabit LAN, 4x SATA II, 1x PCI-E 16x, 1x PCI-E 4x, 2x PCI, iSMART
Memory Size: 16 GB
Memory Type: DDR3
Processor Series: Intel Core i3/i5/i7, Intel Pentium, Intel Celeron
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994