ISR301-D308

IBASE
103-ISR301-D308
ISR301-D308

Mfr.:

Description:
Single Board Computers NXP Cortex -A53 i.MX 8M Dual 1.5GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
343,43 € 343,43 €
339,31 € 1.696,55 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
NXP
i.MX 8MDual
ARM Cortex A53
1.5 GHz
HDMI, LVDS, PCIe, RS-232/422/485, USB
0 C
+ 70 C
Brand: IBASE
Flash: 8 GB
Memory Size: 3 GB
Memory Type: LPDDR4
Number of Cores: 2 Core
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ISR301 Series IoT Gateways

IBASE Technology ISR301 Series IoT Gateways offer a rugged and fanless design. The ISR301 Series IoT Gateways provide a ruggedized embedded system with NXP Arm® Cortex®-A53 i.MX 8M Quad 1.3GHz processor. The IBASE ISR301 Gateways support M.2 Key-E (2230) and Mini PCI-E with SIM socket for Wireless/4G/LTE connectivity.