IPPC12A7M-RE

IBASE
103-IPPC12A7M-RE
IPPC12A7M-RE

Mfr.:

Description:
HMI Displays & Panel PCs 12" PPC RES-TS w/CPU no RAM HD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
REACH - SVHC:
Intel
Atom D2550
1.86 GHz
1 MB
LAN, RJ-45, USB
0 C
+ 45 C
320 mm x 270 mm x 60.5 mm
Brand: IBASE
Description/Function: 12 in modular panel PC with IB806, Intel Atom D2550 1.86 GHz with resistive touch
Form Factor: SO-DIMM
Memory Size: 4 GB
Memory Type: DDR3
Packaging: Bulk
Processor Series: Intel Atom D2550
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994