IPPC-121-N97

IBASE
103-IPPC-121-N97
IPPC-121-N97

Mfr.:

Description:
HMI Displays & Panel PCs 12.1 Industrial Panel PC with MBP-210-N97, Intel ATOM N97 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
899,23 € 899,23 €
878,46 € 8.784,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: HMI Displays & Panel PCs
RoHS:  
Industrial Panel PC
Capacitive
Intel
Atom N97
9 VDC to 36 VDC
USB
1024 x 768
12.1 in
- 20 C
+ 45 C
303.4 mm x 242 mm x 72.9 mm
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 8 GB
Memory Type: DDR4
Power Consumption: 60 W
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471410000
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
MXHTS:
8471410100
ECCN:
5A992.C