IOPS-602

IBASE
103-IOPS-602
IOPS-602

Mfr.:

Description:
Rack Mount / Server PCs iOPS, Intel Core i7-7600U (2.8GHz/3.9GHz) onboard, with 2 x 4GB DDR4 2133 SO-DIMM memory, M.2 128GB storage

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Rack Mount / Server PCs
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Core i7
4 GB
DDR3-2133
0 C
+ 45 C
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Rack Mount
Processor Brand: Intel
Product Type: Rack Mount / Server PCs
Series: IOPS-602
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0