IDOOH-210-IR

IBASE
103-IDOOH-210-IR
IDOOH-210-IR

Mfr.:

Description:
HMI Displays & Panel PCs ODM 21.5" PPC,IR touch,RAM,SSD AC,Atom E3845,4G DDR3L,64G SSD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
REACH - SVHC:
Intel
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Panel PCs
Series: IDOOH-210-IR
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 7,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471607000
MXHTS:
8471600499
ECCN:
4A994