ID883

IBASE
103-ID883
ID883

Mfr.:

Description:
Modules Accessories FC, 9V 30V wide range power interface board for iBASE 12V DC-in board

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,99 € 52,99 €
48,63 € 486,30 €
46,77 € 1.169,25 €
45,20 € 2.260,00 €
42,72 € 4.272,00 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Modules Accessories
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0