IBR210-D308I

IBASE
103-IBR210-D308I
IBR210-D308I

Mfr.:

Description:
Single Board Computers NXP Cortex -A53 i.MX 8M Dual 1.3GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
REACH - SVHC:
3.5 in
NXP
i.MX 8MDual
ARM Cortex A53
1.3 GHz
3 GB
3 GB
12 V to 24 V
Audio, Ethernet, GPIO, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, RS-232, SPI, UART, USB
- 40 C
+ 85 C
147 mm x 102 mm
Battery Backup Switching: No Backup Battery
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flash: 8 GB
Memory Size: 3 GB
Memory Type: LPDDR4
Number of Cores: 2 Core
Product Type: Single Board Computers
Subcategory: Computing
Unit Weight: 340,825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
4A994

IBR210 3.5" RISC Single Board Computer

iBASE Technology IBR210 RISC Single Board Computer is a low-power multimedia IoT 3.5” SBC with an NXP Arm® Cortex-A53 i.MX 8M dual/quad 1.5GHz processor. The i.MX 8 application processors are built with advanced media processing, allowing the IBR210 to deliver 4K HDMI content with HDR and run a dual-channel FHD LVDS display. iBASE IBR210 is designed for multiple signage displays at airports, train or bus stations, shopping malls, and HMI passenger information applications.