IB953AF-I5

IBASE
103-IB953AF-I5
IB953AF-I5

Mfr.:

Description:
Single Board Computers 3.5",i5-1145G7E,V/2GL,eDP/LVDS/DP*2,2COM,TPM2.0

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
752,78 € 752,78 €
709,50 € 7.095,00 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
3.5 in
Intel
Core i5-1145G7
Core i5-1145G7
64 GB
12 V to 24 V
Ethernet, USB
0 C
+ 60 C
147 mm x 102 mm
Brand: IBASE
Chipsets: 1145G7
On-Board Storage Type: DDR4
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0