IB919AF-8665

IBASE
103-IB919AF-8665
IB919AF-8665

Mfr.:

Description:
Single Board Computers

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
839,51 € 839,51 €
817,54 € 8.175,40 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
IB919
3.5 in
Intel
Core i7-8665UE
Core i7-8665UE
1.7 GHz
32 GB
0 GB
9 V to 24 V
Audio, DP, eDP, Ethernet, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.1, USB Type-C
0 C
+ 60 C
147 mm x 102 mm
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: DDR4-2400
Processor Series: i7-8665UE
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 397,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542900000
ECCN:
4A994

IB919 Single Board Computer

iBASE Technology IB919 Single Board Computer (SBC) is based on the 8th Generation Intel® Core™ i7/i5 Processors, with up to 32GB DDR4-2400 memory in dual channel and dual Intel® Gigabit Ethernet. The IB919 SBC can drive up to three independent displays with two DisplayPort (DP and Type C) and eDP or 24-bit dual-channel LVDS interface. The IB919 SBC also includes a wide selection of interfaces, including two M.2 slots (M2280 and E2230) for NVMe drives and CNVi wireless connectivity, four COM, two SATA III, four USB 3.1 Gen2 (10Gb/s), two USB 2.0, and a USB Type-C™ connector.