IB919AF-8365

IBASE
103-IB919AF-8365
IB919AF-8365

Mfr.:

Description:
Single Board Computers

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/9/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
714,76 € 714,76 €
673,67 € 6.736,70 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
IB919
3.5 in
Intel
Core i5-8365UE
Core i5-8365UE
1.6 GHz
32 GB
0 GB
9 V to 24 V
Audio, DP, eDP, Ethernet, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.1, USB Type-C
0 C
+ 60 C
147 mm x 102 mm
Brand: IBASE
Memory Type: DDR4-2400
Processor Series: i5-8365UE
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IB919 Single Board Computer

iBASE Technology IB919 Single Board Computer (SBC) is based on the 8th Generation Intel® Core™ i7/i5 Processors, with up to 32GB DDR4-2400 memory in dual channel and dual Intel® Gigabit Ethernet. The IB919 SBC can drive up to three independent displays with two DisplayPort (DP and Type C) and eDP or 24-bit dual-channel LVDS interface. The IB919 SBC also includes a wide selection of interfaces, including two M.2 slots (M2280 and E2230) for NVMe drives and CNVi wireless connectivity, four COM, two SATA III, four USB 3.1 Gen2 (10Gb/s), two USB 2.0, and a USB Type-C™ connector.