IB918F-1606G

IBASE
103-IB918F-1606G
IB918F-1606G

Mfr.:

Description:
Single Board Computers AMD Ryzen Embedded R1000 3.5" SBC

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
449,83 € 449,83 €
434,88 € 4.348,80 €
404,87 € 10.121,75 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
REACH - SVHC:
IB918F
3.5 in
AMD
APU R1606G
APU R1606G
2 GHz to 3.6 GHz
32 GB
0 GB
12 V to 24 V
Audio, eDP, Ethernet, HDMI, RS-232/422/485, SATA, USB 2.0, USB 3.1
0 C
+ 60 C
147 mm x 102 mm
Battery Backup Switching: No Backup Battery
Brand: IBASE
Memory Size: 32 GB
Memory Type: DDR4, SO-DIMM
Number of Cores: 4 Core
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 512,805 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
4A994