IB917AF-7600-B1

IBASE
103-IB917AF-7600-B1
IB917AF-7600-B1

Mfr.:

Description:
Single Board Computers Intel Core i7-7600U(2.8GHz/3.9GHz), 3.5" SBC w/ dual PCI-E GbE LAN, DP & HDMI, LVDS(24-bit dual-channel LVDS), TPM (2.0), iSMART, mSATA, iAMT(11.6)

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
853,85 € 853,85 €
831,52 € 8.315,20 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
Brand: IBASE
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

IB916/IB917 7th Gen Embedded SBC

iBASE IB916/IB917 7th Gen Embedded Single Board Computers (SBC) are equipped with 7th Generation Intel® Core™ U-series processors. These SBCs feature dual Gigabit Ethernet, DisplayPort, HDMI, display interfaces with embedded DisplayPort (eDP), and four serial ports. The IB916/IB917 SBCs are suitable for a wide range of applications such as factory automation, communications, kiosk, gaming, and digital signage environments.