IB916F-3965

IBASE
103-IB916F-3965
IB916F-3965

Mfr.:

Description:
Single Board Computers Intel Celeron Processor 3965U 3.5in SBC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
346,52 € 34.652,00 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
IB916
3.5 in
Intel
Celeron 3965U
Celeron 3965U
2.2 GHz
32 GB
0 GB
9 V to 24 V
0 C
+ 60 C
147 mm x 102 mm
Brand: IBASE
Chipsets: 7 th Generation Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR4-2133
Product Type: Single Board Computers
Factory Pack Quantity: 100
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

IB916/IB917 7th Gen Embedded SBC

iBASE IB916/IB917 7th Gen Embedded Single Board Computers (SBC) are equipped with 7th Generation Intel® Core™ U-series processors. These SBCs feature dual Gigabit Ethernet, DisplayPort, HDMI, display interfaces with embedded DisplayPort (eDP), and four serial ports. The IB916/IB917 SBCs are suitable for a wide range of applications such as factory automation, communications, kiosk, gaming, and digital signage environments.