IB915F-3955

IBASE
103-IB915F-3955
IB915F-3955

Mfr.:

Description:
Single Board Computers 3.5"Cel-3955U 2.0G,V/2*GL,DCin LVDS,2*COM/mPCIe (add*HS/IB75)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
408,12 € 408,12 €
393,85 € 787,70 €
385,76 € 1.928,80 €
380,03 € 3.800,30 €
374,47 € 9.361,75 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
REACH - SVHC:
3.5 in
Intel
Celeron 3955U
Celeron 3955U
2 GHz
16 GB
0 GB
12 V
Audio, DP, eDP, Ethernet, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1
0 C
+ 60 C
147 mm x 102 mm
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99