IB908AF-4300

IBASE
103-IB908AF-4300
IB908AF-4300

Mfr.:

Description:
Single Board Computers 3.5" SBC Intel Core i5-4300 1.9GHz

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
646,87 € 646,87 €
639,11 € 3.195,55 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
3.5 in
Intel
Core i5-4300U
Core i5-4300U
1.9 GHz
16 GB
0 GB
0 C
+ 60 C
147 mm x 102 mm
Brand: IBASE
Chipsets: U-Series
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Intel Core i5-4300U 1.9 GHz 3.5-inch disk size SBC with dual PCI-E GbE LAN, DVI-I and LVDS 24-bit LVDS dual channel, mSATA, iSMART, iAMT
Memory Type: DDR3L-1600
Processor Series: Intel Core i5-4300U
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
4A994

IB908 3.5-Inch Single Board Computers

IBASE Technology's IB908 3.5-Inch Single Board Computers supports 4th Generation Intel® Core™ processor family U-series with BGA1168 (MCP) socket that offers significantly lower power design compared to previous generations. The IB908 is the ideal platform for demanding applications in space-limited environments requiring low power, flexible expansion and superior performance, such as industrial automation, communications, and POS/Kiosk. Supporting Intel's latest dual-core single-chip processors (i7-4650U / i5-4300U / i3-4010U), IB908 incorporates integrated faster GT3/GT2 graphics for onboard display interfaces such as DVI-I and 24-bit dual channel LVDS.
Learn More