IB905F

IBASE
103-EMB-IB905F
IB905F

Mfr.:

Description:
Single Board Computers 3.5" SBC Intel SK 2nd Gen-Corei7/i5/i3

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.5 in
Intel
Celeron, Core i3/i5/i7
Celeron, Core i3/i5/i7
2.6 GHz
12 V
Ethernet, RS-232/422/485, SATA, USB
0 C
+ 60 C
147 mm x 102 mm
Bulk
Brand: IBASE
Chipsets: QM67
Description/Function: rPGA988B for Intel 2nd Generation Core i7/i5/i3 and Celeron 3.5-inch disk size SBC with DVI-I CRT+DVI +24-bit LVDS and Dual GbE LAN
Memory Size: 8 GB
Memory Type: DDR3
Processor Series: Intel Core i3/i5/i7, Intel Celeron
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: EMB-IB905F
Unit Weight: 504,085 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IB905 3.5-Inch Single Board Computer

IBASE Technology's IB905 3.5-Inch Single Board Computer is based on the latest Intel® QM67 Express chipset that supports the 2nd generation Intel® Core processor family integrated with graphics and memory controller for better performance and energy efficiency. Combining a small footprint with improved computing and graphics performance of the latest 2nd generation Intel® Core processor, IB905 is optimized for applications in the automation, POS, test equipment, and digital signage fields. Measuring 102mm by 147mm, the board has a SODIMM socket with a maximum module capacity of 4GB 1067/1333MHz. Graphics interface provided are for CRT, DVI and 24-bit dual channel LVDS displays. A host of versatile connections and expansions includes two Gigabit LAN, six USB 2.0, two USB 3.0, two serial ports, two SATA III ports, and a Mini PCI-E slot.
Learn More