IB888-11

IBASE
103-EMB-IB888-11
IB888-11

Mfr.:

Description:
Single Board Computers 3.5" SBC Intel Atom Z510P 1.1GHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.5 in
Intel
Atom Z510P
Atom Z510P
1.1 GHz
12 V
Ethernet, RS-232/422/485, SATA, USB
0 C
+ 60 C
147 mm x 102 mm
Bulk
Brand: IBASE
Chipsets: SCH US15WP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Intel Atom Z510P 1.1 GHz SCH US15WP on board, 3.5-inch disk size SBC with Gigabit LAN, DVI
Memory Size: 2 GB
Memory Type: DDR2
Processor Series: Intel Atom Z510P
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: EMB-IB888-11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994